NLV18VHC1G09DFT2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: Fr.0.04023
Datasheet

Similar


Texas Instruments
In Stock: 18,011
Unit Price: Fr.0.10000
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV18VHC1G09DFT2G

DigiKey Part Number
488-NLV18VHC1G09DFT2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV18VHC1G09DFT2G
Description
IC GATE AND 1CH 2-INP SC88A
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.75V ~ 2.9V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.