Parametric Equivalent



NSVG3109SG6T1G | |
|---|---|
DigiKey Part Number | 488-NSVG3109SG6T1GTR-ND - Tape & Reel (TR) 488-NSVG3109SG6T1GCT-ND - Cut Tape (CT) 488-NSVG3109SG6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVG3109SG6T1G |
Description | IC AMP GPS 100MHZ-3.6GHZ SC88FL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 3.6GHz SC-88FL/MCPH6 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 3V |
Manufacturer onsemi | Current - Supply 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 1GHz |
Part Status Active | Grade Automotive |
Frequency 100MHz ~ 3.6GHz | Qualification AEC-Q100 |
P1dB 6.4dBm | Mounting Type Surface Mount |
Gain 27dB | Package / Case 6-TSSOP, SC-88, SOT-363 |
Noise Figure 4.3dB | Supplier Device Package SC-88FL/MCPH6 |
RF Type General Purpose | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVG3109SG6T1G | onsemi | 0 | 488-NSVG3109SG6T1GCT-ND | Fr.0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.29400 | Fr.2.94 |
| 25 | Fr.0.26280 | Fr.6.57 |
| 100 | Fr.0.22860 | Fr.22.86 |
| 250 | Fr.0.21232 | Fr.53.08 |
| 500 | Fr.0.20246 | Fr.101.23 |
| 1,000 | Fr.0.19435 | Fr.194.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.17896 | Fr.536.88 |
| 6,000 | Fr.0.17420 | Fr.1,045.20 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |





