NTSB30U100CTT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: Fr.1.03690

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.1.78000
Datasheet

Similar


Rohm Semiconductor
In Stock: 707
Unit Price: Fr.1.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.54940
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.59630
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,690
Unit Price: Fr.1.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.59920
Datasheet
MURB1620CTT4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSB30U100CTT4G

DigiKey Part Number
NTSB30U100CTT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTSB30U100CTT4G
Description
DIODE ARRAY SCHOT 100V 15A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
675 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types