ARS10Y03 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 29
Unit Price: Fr.11.29000
Datasheet
ARS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARS-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARS10Y03

DigiKey Part Number
ARS10Y03-ND
Manufacturer
Manufacturer Product Number
ARS10Y03
Description
RELAY RF SPDT 500MA 3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
66.7 mA
Coil Voltage
3VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
10 ms
Release Time
6 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
200mW
Coil Resistance
45 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.30.21000Fr.30.21
10Fr.26.90200Fr.269.02
40Fr.25.08550Fr.1,003.42
80Fr.24.22325Fr.1,937.86
120Fr.23.73250Fr.2,847.90
280Fr.22.73814Fr.6,366.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.30.21000
Unit Price with VAT:Fr.32.65701