Similar
Similar
Similar
Parametric Equivalent



DB2W40900L | |
|---|---|
DigiKey Part Number | DB2W40900LTR-ND - Tape & Reel (TR) DB2W40900LCT-ND - Cut Tape (CT) DB2W40900LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2W40900L |
Description | DIODE SCHOTTKY 40V 3A MINI2-F3-B |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount Mini2-F3-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 70pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini2-F3-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.10342 | Fr.310.26 |
| 6,000 | Fr.0.09527 | Fr.571.62 |
| 9,000 | Fr.0.09109 | Fr.819.81 |
| 15,000 | Fr.0.08637 | Fr.1,295.55 |
| 21,000 | Fr.0.08356 | Fr.1,754.76 |
| 30,000 | Fr.0.08310 | Fr.2,493.00 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |




