Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1CA470WR | |
|---|---|
DigiKey Part Number | PCE3181TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1CA470WR |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1CA470WR Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1CA470WAR | Panasonic Industry | 682 | PCE4588CT-ND | Fr.0.32000 | Direct |
| EEE-1CA470WR | Panasonic Industry | 110,274 | 10-EEE-1CA470WRCT-ND | Fr.0.29000 | Direct |
| EEE-FPC470UAR | Panasonic Industry | 4,906 | PCE4531CT-ND | Fr.0.47000 | Upgrade |
| EEE-HA1C470WR | Panasonic Industry | 17,770 | PCE4190CT-ND | Fr.0.32000 | Upgrade |
| EEE-HAC470WAR | Panasonic Industry | 454 | PCE4701CT-ND | Fr.0.35000 | Upgrade |












