CC2431ZRTCR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,500
Unit Price: Fr.13.18000
Datasheet
DDC114IRTCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDC114IRTCT

CC2431ZRTCR

DigiKey Part Number
296-21940-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2431ZRTCR
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
128kB Flash, 8kB SRAM
Serial Interfaces
SPI, USART
Voltage - Supply
2V ~ 3.6V
Current - Receiving
27mA
Current - Transmitting
27mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types