ECJ-4YB1C475K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.20000
Datasheet

Direct


KEMET
In Stock: 4,360
Unit Price: Fr.1.46000
Datasheet

Direct


YAGEO
In Stock: 1,085
Unit Price: Fr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,473
Unit Price: Fr.0.89000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 689
Unit Price: Fr.1.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,218
Unit Price: Fr.0.92000
Datasheet

Upgrade


KEMET
In Stock: 1,196
Unit Price: Fr.2.10000
Datasheet

Upgrade


KEMET
In Stock: 1,275
Unit Price: Fr.1.83000
Datasheet

Upgrade


KEMET
In Stock: 4,594
Unit Price: Fr.1.46000
Datasheet

Upgrade


KEMET
In Stock: 7,365
Unit Price: Fr.1.02000
Datasheet

Upgrade


KEMET
In Stock: 1,782
Unit Price: Fr.1.60000
Datasheet

Upgrade


KEMET
In Stock: 55,548
Unit Price: Fr.0.82000
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-4YB1C475K

DigiKey Part Number
PCC2168TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-4YB1C475K
Description
CAP CER 4.7UF 16V X5R 1210
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes