Similar
Similar

EEU-TA1E101B | |
|---|---|
DigiKey Part Number | EEU-TA1E101B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1E101B |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1E101B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1E101 | Panasonic Industry | 4,500 | P19501-ND | Fr.0.87000 | Similar |
| EEU-TA1E101BJ | Panasonic Industry | 36 | 10-EEU-TA1E101BJCT-ND | Fr.0.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.20696 | Fr.206.96 |
| Unit Price without VAT: | Fr.0.20696 |
|---|---|
| Unit Price with VAT: | Fr.0.22372 |


