
ERJ-1TNF4021U | |
|---|---|
DigiKey Part Number | PT4.02KAFTR-ND - Tape & Reel (TR) PT4.02KAFCT-ND - Cut Tape (CT) PT4.02KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF4021U |
Description | RES SMD 4.02K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF4021U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.34000 | Fr.3.40 |
| 100 | Fr.0.23720 | Fr.23.72 |
| 1,000 | Fr.0.18965 | Fr.189.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.17779 | Fr.711.16 |
| 8,000 | Fr.0.17227 | Fr.1,378.16 |
| 12,000 | Fr.0.16958 | Fr.2,034.96 |
| 20,000 | Fr.0.16665 | Fr.3,333.00 |
| 28,000 | Fr.0.16498 | Fr.4,619.44 |
| 40,000 | Fr.0.16340 | Fr.6,536.00 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |








