220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz

2R5TAE220M9

DigiKey Part Number
PCE5091TR-ND - Tape & Reel (TR)
PCE5091CT-ND - Cut Tape (CT)
PCE5091DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TAE220M9
Description
CAP TANT POLY 220UF 2.5V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TAE220M9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Last Time Buy
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2E
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2R5TAE220MPanasonic Industry1,800P123531CT-NDFr.2.29000Parametric Equivalent
2R5TPE220M9Panasonic Industry11,835P16217CT-NDFr.1.50000Parametric Equivalent
T520V227M004ATE009KEMET1,601399-4081-1-NDFr.1.82000Parametric Equivalent
T520V227M004ATE0097111KEMET0399-T520V227M004ATE0097111TR-NDFr.0.74427Parametric Equivalent
T520V227M2R5AHE009KEMET0399-T520V227M2R5AHE009TR-NDFr.1.24225Parametric Equivalent
In-Stock: 9,920
Check for Additional Incoming Stock
Last Time Buy Date: 9/30/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.52000Fr.2.52
10Fr.1.75900Fr.17.59
50Fr.1.45620Fr.72.81
100Fr.1.36230Fr.136.23
500Fr.1.20370Fr.601.85
1,000Fr.1.15459Fr.1,154.59
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.06263Fr.3,187.89
Manufacturers Standard Package
Unit Price without VAT:Fr.2.52000
Unit Price with VAT:Fr.2.72412