



ALZ52B48T | |
|---|---|
DigiKey Part Number | ALZ52B48T-ND |
Manufacturer | |
Manufacturer Product Number | ALZ52B48T |
Description | RELAY GEN PURPOSE SPST 16A 48V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALZ52B48T Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 8.3 mA | Coil Resistance 5.76 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ52B48 | Panasonic Industry | 0 | ALZ52B48-ND | Fr.3.09800 | Parametric Equivalent |
| ALZ52B48TW | Panasonic Industry | 0 | ALZ52B48TW-ND | Fr.2.45000 | Parametric Equivalent |
| ALZ52B48W | Panasonic Industry | 0 | ALZ52B48W-ND | Fr.2.37920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.3.06250 | Fr.61.25 |
| Unit Price without VAT: | Fr.3.06250 |
|---|---|
| Unit Price with VAT: | Fr.3.31056 |


