ALZ52B48TW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: Fr.3.09800
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: Fr.3.06250
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: Fr.2.37920
Datasheet
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ52B48TW

DigiKey Part Number
ALZ52B48TW-ND
Manufacturer
Manufacturer Product Number
ALZ52B48TW
Description
RELAY GEN PURPOSE SPST 16A 48V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Box
Must Operate Voltage
33.6 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
8.3 mA
Coil Resistance
5.76 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ52B48Panasonic Industry0ALZ52B48-NDFr.3.09800Parametric Equivalent
ALZ52B48TPanasonic Industry0ALZ52B48T-NDFr.3.06250Parametric Equivalent
ALZ52B48WPanasonic Industry0ALZ52B48W-NDFr.2.37920Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Box
QuantityUnit PriceExt Price
100Fr.2.45000Fr.245.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.45000
Unit Price with VAT:Fr.2.64845