Parametric Equivalent
Parametric Equivalent




AQV214HA | |
|---|---|
DigiKey Part Number | 255-1951-ND |
Manufacturer | |
Manufacturer Product Number | AQV214HA |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV214HA Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV214A | Panasonic Industry | 390 | 255-1155-5-ND | Fr.2.72000 | Parametric Equivalent |
| AQV214AX | Panasonic Industry | 0 | 255-6013-1-ND | Fr.2.72000 | Parametric Equivalent |
| AQV214AZ | Panasonic Industry | 56 | 255-6014-1-ND | Fr.2.70000 | Parametric Equivalent |
| AQV214EA | Panasonic Industry | 0 | 255-1420-5-ND | Fr.1.88000 | Parametric Equivalent |
| AQV214EAX | Panasonic Industry | 1,680 | 255-AQV214EAXCT-ND | Fr.1.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.04000 | Fr.4.04 |
| 10 | Fr.3.59900 | Fr.35.99 |
| 25 | Fr.3.43680 | Fr.85.92 |
| 50 | Fr.3.31900 | Fr.165.95 |
| 100 | Fr.3.20520 | Fr.320.52 |
| 250 | Fr.3.06060 | Fr.765.15 |
| 500 | Fr.2.95548 | Fr.1,477.74 |
| 1,000 | Fr.2.85390 | Fr.2,853.90 |
| Unit Price without VAT: | Fr.4.04000 |
|---|---|
| Unit Price with VAT: | Fr.4.36724 |



