Parametric Equivalent
Parametric Equivalent




AQV214EA | |
|---|---|
DigiKey Part Number | 255-1420-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV214EA |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV214A | Panasonic Industry | 390 | 255-1155-5-ND | Fr.2.72000 | Parametric Equivalent |
| AQV214AX | Panasonic Industry | 0 | 255-6013-1-ND | Fr.2.72000 | Parametric Equivalent |
| AQV214AZ | Panasonic Industry | 56 | 255-6014-1-ND | Fr.2.70000 | Parametric Equivalent |
| AQV214EAX | Panasonic Industry | 1,680 | 255-AQV214EAXCT-ND | Fr.1.66000 | Parametric Equivalent |
| AQV214EAZ | Panasonic Industry | 970 | 255-3921-1-ND | Fr.1.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.88000 | Fr.1.88 |
| 10 | Fr.1.67300 | Fr.16.73 |
| 25 | Fr.1.59800 | Fr.39.95 |
| 50 | Fr.1.54300 | Fr.77.15 |
| 100 | Fr.1.49020 | Fr.149.02 |
| 250 | Fr.1.42304 | Fr.355.76 |
| 500 | Fr.1.37422 | Fr.687.11 |
| 1,000 | Fr.1.32703 | Fr.1,327.03 |
| 5,000 | Fr.1.22352 | Fr.6,117.60 |
| Unit Price without VAT: | Fr.1.88000 |
|---|---|
| Unit Price with VAT: | Fr.2.03228 |




