Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct

ECE-V1AA221P | |
|---|---|
DigiKey Part Number | PCE2040TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1AA221P |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1AA221P Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.244" (6.20mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1AA221AP | Panasonic Industry | 1,924 | PCE4569CT-ND | Fr.0.49000 | Direct |
| EEE-1AA221P | Panasonic Industry | 2,000 | PCE3870CT-ND | Fr.0.44000 | Direct |
| EEE-FK1A221AP | Panasonic Industry | 792 | PCE4389CT-ND | Fr.0.68000 | Direct |
| EEE-FK1A221P | Panasonic Industry | 49,447 | PCE3775CT-ND | Fr.0.57000 | Direct |
| EEE-FK1C221AP | Panasonic Industry | 0 | PCE4403CT-ND | Fr.0.68000 | Direct |









