Direct

ECH-U1C822JB5 | |
|---|---|
DigiKey Part Number | PCF1075TR-ND - Tape & Reel (TR) PCF1075CT-ND - Cut Tape (CT) PCF1075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C822JB5 |
Description | CAP FILM 8200PF 5% 16VDC 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C822JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C822JX5 | Panasonic Industry | 3,212 | PCF1195CT-ND | Fr.0.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.41800 | Fr.4.18 |
| 50 | Fr.0.32220 | Fr.16.11 |
| 100 | Fr.0.29260 | Fr.29.26 |
| 500 | Fr.0.24268 | Fr.121.34 |
| 1,000 | Fr.0.22723 | Fr.227.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20616 | Fr.618.48 |
| 6,000 | Fr.0.19692 | Fr.1,181.52 |
| 9,000 | Fr.0.19229 | Fr.1,730.61 |
| 15,000 | Fr.0.18716 | Fr.2,807.40 |
| 21,000 | Fr.0.18417 | Fr.3,867.57 |
| 30,000 | Fr.0.18128 | Fr.5,438.40 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |


