10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-2AA100UP

DigiKey Part Number
PCE3966TR-ND - Tape & Reel (TR)
PCE3966CT-ND - Cut Tape (CT)
PCE3966DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-2AA100UP
Description
CAP ALUM 10UF 20% 100V SMD
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-2AA100UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
85 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-2AA100PPanasonic Industry556PCE3965CT-NDFr.0.58000Similar
AVS106M2AF24T-FCornell Dubilier Knowles490338-AVS106M2AF24T-FCT-NDFr.1.09000Similar
UUR2A100MNL1GSNichicon530493-6241-1-NDFr.0.48000Similar
In-Stock: 6,779
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.32100Fr.3.21
50Fr.0.23940Fr.11.97
100Fr.0.21340Fr.21.34
500Fr.0.16884Fr.84.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.15194Fr.151.94
2,000Fr.0.14045Fr.280.90
3,000Fr.0.13465Fr.403.95
5,000Fr.0.12819Fr.640.95
7,000Fr.0.12439Fr.870.73
10,000Fr.0.12072Fr.1,207.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131