
EEU-EB2G330B | |
|---|---|
DigiKey Part Number | 10-EEU-EB2G330BCT-ND - Cut Tape (CT) 10-EEU-EB2G330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2G330B |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2G330B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2G330S | Panasonic Industry | 156 | P5943-ND | Fr.2.12000 | Parametric Equivalent |
| EEU-EE2W330S | Panasonic Industry | 7,908 | P13676-ND | Fr.2.27000 | Parametric Equivalent |
| 500LXW33MEFR18X20 | Rubycon | 262 | 1189-4268-ND | Fr.2.71000 | Parametric Equivalent |
| EKXG451ELL330MM20S | Chemi-Con | 1 | 565-1477-ND | Fr.1.80000 | Parametric Equivalent |
| PV2H330MNN1820E | Chinsan (Elite) | 2 | 4191-PV2H330MNN1820E-ND | Fr.1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.89000 | Fr.1.89 |
| 10 | Fr.1.25200 | Fr.12.52 |
| 50 | Fr.0.98380 | Fr.49.19 |
| 100 | Fr.0.89940 | Fr.89.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.79416 | Fr.198.54 |
| 500 | Fr.0.74006 | Fr.370.03 |
| 750 | Fr.0.71279 | Fr.534.59 |
| 1,250 | Fr.0.68237 | Fr.852.96 |
| 1,750 | Fr.0.66449 | Fr.1,162.86 |
| 2,500 | Fr.0.64722 | Fr.1,618.05 |
| Unit Price without VAT: | Fr.1.89000 |
|---|---|
| Unit Price with VAT: | Fr.2.04309 |

