
EEU-FC1H390H | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H390HCT-ND - Cut Tape (CT) 10-EEU-FC1H390HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H390H |
Description | CAP ALUM 39UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H390H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 169 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.480" (12.20mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H390B | Panasonic Industry | 1,082 | 10-EEU-FC1H390BCT-ND | Fr.0.37000 | Similar |
| EEU-FC1H390 | Panasonic Industry | 845 | P19491-ND | Fr.0.36000 | Parametric Equivalent |
| UPJ1H390MED | Nichicon | 2,108 | 493-15641-ND | Fr.0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22400 | Fr.2.24 |
| 50 | Fr.0.16540 | Fr.8.27 |
| 100 | Fr.0.14660 | Fr.14.66 |
| 500 | Fr.0.11426 | Fr.57.13 |
| 1,000 | Fr.0.10403 | Fr.104.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09377 | Fr.187.54 |
| 4,000 | Fr.0.08682 | Fr.347.28 |
| 6,000 | Fr.0.08331 | Fr.499.86 |
| 10,000 | Fr.0.07940 | Fr.794.00 |
| 14,000 | Fr.0.07710 | Fr.1,079.40 |
| 20,000 | Fr.0.07488 | Fr.1,497.60 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

