
EEU-FR1J271UB | |
|---|---|
DigiKey Part Number | P15295CT-ND - Cut Tape (CT) P15295TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J271UB |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J271UB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 860.3 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.229 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 35 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1J271U | Panasonic Industry | 370 | P15410-ND | Fr.1.14000 | Parametric Equivalent |
| 63ZLH270MEFC10X20 | Rubycon | 898 | 1189-3031-ND | Fr.0.76000 | Parametric Equivalent |
| 63ZLH270MEFCT810X20 | Rubycon | 1,000 | 1189-63ZLH270MEFCT810X20CT-ND | Fr.0.77000 | Parametric Equivalent |
| 63ZLJ270M10X20 | Rubycon | 9,652 | 1189-1510-ND | Fr.0.80000 | Parametric Equivalent |
| EKZN630ELL271MJ20S | Chemi-Con | 2,778 | 565-4089-ND | Fr.0.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.15000 | Fr.1.15 |
| 10 | Fr.0.74600 | Fr.7.46 |
| 50 | Fr.0.57440 | Fr.28.72 |
| 100 | Fr.0.52010 | Fr.52.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.41886 | Fr.209.43 |
| 1,000 | Fr.0.38996 | Fr.389.96 |
| 1,500 | Fr.0.37538 | Fr.563.07 |
| 2,500 | Fr.0.35912 | Fr.897.80 |
| 3,500 | Fr.0.34957 | Fr.1,223.49 |
| 5,000 | Fr.0.34035 | Fr.1,701.75 |
| Unit Price without VAT: | Fr.1.15000 |
|---|---|
| Unit Price with VAT: | Fr.1.24315 |

