
EEU-TA1E102S | |
|---|---|
DigiKey Part Number | 10-EEU-TA1E102S-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1E102S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1E102S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Packaging Bulk | Impedance 42 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1E102 | Panasonic Industry | 184 | EEU-TA1E102-ND | Fr.2.52000 | Similar |
| EEU-TA1E102L | Panasonic Industry | 180 | 10-EEU-TA1E102L-ND | Fr.2.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.18000 | Fr.2.18 |
| 10 | Fr.1.45500 | Fr.14.55 |
| 50 | Fr.1.15160 | Fr.57.58 |
| 100 | Fr.1.05580 | Fr.105.58 |
| 500 | Fr.0.89114 | Fr.445.57 |
| 1,000 | Fr.0.83935 | Fr.839.35 |
| 2,500 | Fr.0.78411 | Fr.1,960.27 |
| 5,000 | Fr.0.75048 | Fr.3,752.40 |
| Unit Price without VAT: | Fr.2.18000 |
|---|---|
| Unit Price with VAT: | Fr.2.35658 |

