
EEU-TA1E102L | |
|---|---|
DigiKey Part Number | 10-EEU-TA1E102L-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1E102L |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1E102L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.313 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Packaging Bulk | Impedance 33 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1E102 | Panasonic Industry | 184 | EEU-TA1E102-ND | Fr.2.52000 | Similar |
| EEU-TA1E102S | Panasonic Industry | 83 | 10-EEU-TA1E102S-ND | Fr.2.18000 | Similar |
| 35RX301000M12.5X25 | Rubycon | 708 | 35RX301000M12.5X25-ND | Fr.1.40000 | Upgrade |
| EGPA350ELL102MK25S | Chemi-Con | 8,738 | 565-3386-ND | Fr.2.38000 | Upgrade |
| MAL214650102E3 | Vishay Beyschlag/Draloric/BC Components | 164 | 4489PHBK-ND | Fr.2.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.02000 | Fr.2.02 |
| 10 | Fr.1.33600 | Fr.13.36 |
| 50 | Fr.1.05360 | Fr.52.68 |
| 200 | Fr.0.89045 | Fr.178.09 |
| 600 | Fr.0.79778 | Fr.478.67 |
| 1,000 | Fr.0.76314 | Fr.763.14 |
| 2,600 | Fr.0.70978 | Fr.1,845.43 |
| 5,000 | Fr.0.68041 | Fr.3,402.05 |
| Unit Price without VAT: | Fr.2.02000 |
|---|---|
| Unit Price with VAT: | Fr.2.18362 |

