5.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ512U

DigiKey Part Number
PT5.1KXTR-ND - Tape & Reel (TR)
PT5.1KXCT-ND - Cut Tape (CT)
PT5.1KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ512U
Description
RES SMD 5.1K OHM 5% 1W 2512
Customer Reference
Detailed Description
5.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ512U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TJ512UPanasonic Industry0ERJ-S1TJ512U-NDFr.0.13072Upgrade
35205K1JTTE Connectivity Passive Product035205K1JT-NDFr.0.04564Direct
CRCW25125K10JNEGVishay Dale0541-5.1KXCT-NDFr.0.21000Direct
CRCW25125K10JNEHVishay Dale0CRCW25125K10JNEH-NDFr.0.03925Direct
CRCW25125K10JNTGVishay Dale0CRCW25125K10JNTG-NDFr.0.12708Direct
In-Stock: 11,779
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.43000Fr.0.43
10Fr.0.25000Fr.2.50
25Fr.0.20920Fr.5.23
50Fr.0.18600Fr.9.30
100Fr.0.16750Fr.16.75
250Fr.0.14876Fr.37.19
500Fr.0.13794Fr.68.97
1,000Fr.0.12935Fr.129.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.11265Fr.450.60
8,000Fr.0.10848Fr.867.84
12,000Fr.0.10645Fr.1,277.40
20,000Fr.0.10424Fr.2,084.80
28,000Fr.0.10298Fr.2,883.44
40,000Fr.0.10179Fr.4,071.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.43000
Unit Price with VAT:Fr.0.46483