
ERJ-P6WJ823V | |
|---|---|
DigiKey Part Number | P16977TR-ND - Tape & Reel (TR) P16977CT-ND - Cut Tape (CT) P16977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ823V |
Description | RES SMD 82K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ823V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J823V | Panasonic Industry | 5,000 | 10-ERJ-UP6J823VCT-ND | Fr.0.14000 | Similar |
| ERJ-P06F8202V | Panasonic Industry | 2,971 | 10-ERJ-P06F8202VCT-ND | Fr.0.15000 | Parametric Equivalent |
| ERJ-P06J823V | Panasonic Industry | 7,272 | P82KADCT-ND | Fr.0.11000 | Parametric Equivalent |
| ERJ-P6WF8202V | Panasonic Industry | 4,338 | P16908CT-ND | Fr.0.33000 | Parametric Equivalent |
| CRCW080582K0JNEAHP | Vishay Dale | 0 | CRCW080582K0JNEAHP-ND | Fr.0.02480 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.15300 | Fr.1.53 |
| 25 | Fr.0.12560 | Fr.3.14 |
| 50 | Fr.0.10960 | Fr.5.48 |
| 100 | Fr.0.09690 | Fr.9.69 |
| 250 | Fr.0.08404 | Fr.21.01 |
| 500 | Fr.0.07660 | Fr.38.30 |
| 1,000 | Fr.0.07073 | Fr.70.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05898 | Fr.294.90 |
| 10,000 | Fr.0.05633 | Fr.563.30 |
| 15,000 | Fr.0.05504 | Fr.825.60 |
| 25,000 | Fr.0.05364 | Fr.1,341.00 |
| 35,000 | Fr.0.05284 | Fr.1,849.40 |
| 50,000 | Fr.0.05209 | Fr.2,604.50 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

