Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08J151V | |
|---|---|
DigiKey Part Number | ERJ-S08J151V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J151V |
Description | RES 150 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J151V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ151V | Panasonic Industry | 34,343 | P150ECT-ND | Fr.0.12000 | Similar |
| ERJ-P08J151V | Panasonic Industry | 137,795 | P150ALCT-ND | Fr.0.13000 | Similar |
| ERJ-T08J151V | Panasonic Industry | 0 | 10-ERJ-T08J151VCT-ND | Fr.0.16000 | Similar |
| RVC1206JT150R | Stackpole Electronics Inc | 0 | RVC1206JT150R-ND | Fr.0.00000 | Direct |
| CR1206-JW-151ELF | Bourns Inc. | 17,872 | CR1206-JW-151ELFCT-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05529 | Fr.276.45 |
| Unit Price without VAT: | Fr.0.05529 |
|---|---|
| Unit Price with VAT: | Fr.0.05977 |









