


ERT-J1VK102GM | |
|---|---|
DigiKey Part Number | P123688TR-ND - Tape & Reel (TR) P123688CT-ND - Cut Tape (CT) P123688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VK102GM |
Description | THERM NTC 0603 (FOR AUTOMOTIVE) |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 3690K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Grade Automotive |
Resistance in Ohms @ 25°C 1k | Qualification AEC-Q200 |
Resistance Tolerance ±2% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 3650K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J1VK102FM | Panasonic Industry | 22,030 | P123687CT-ND | Fr.0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 5 | Fr.0.09600 | Fr.0.48 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 25 | Fr.0.08360 | Fr.2.09 |
| 50 | Fr.0.07880 | Fr.3.94 |
| 100 | Fr.0.07460 | Fr.7.46 |
| 500 | Fr.0.06600 | Fr.33.00 |
| 1,000 | Fr.0.06281 | Fr.62.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05613 | Fr.224.52 |
| 8,000 | Fr.0.05374 | Fr.429.92 |
| 12,000 | Fr.0.05243 | Fr.629.16 |
| 20,000 | Fr.0.05088 | Fr.1,017.60 |
| 28,000 | Fr.0.04991 | Fr.1,397.48 |
| 40,000 | Fr.0.04893 | Fr.1,957.20 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

