Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



ERT-J1VV683J | |
|---|---|
DigiKey Part Number | P10554TR-ND - Tape & Reel (TR) P10554CT-ND - Cut Tape (CT) P10554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV683J |
Description | THERMISTOR NTC 68KOHM 4700K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4700K |
Manufacturer Panasonic Industry | B25/85 4750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 68k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J1VV683H | Panasonic Industry | 470 | P124052CT-ND | Fr.0.11000 | Parametric Equivalent |
| NCP18WD683J03RB | Murata Electronics | 3,852 | 490-2429-1-ND | Fr.0.14000 | Similar |
| NCP18WD683J0SRB | Murata Electronics | 0 | 490-NCP18WD683J0SRBTR-ND | Fr.0.08200 | Similar |
| NCP18WF104J03RB | Murata Electronics | 38 | 490-2430-1-ND | Fr.0.13000 | Similar |
| NCP18XQ102J03RB | Murata Electronics | 16,776 | 490-2440-1-ND | Fr.0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05007 | Fr.200.28 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |




