47 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V470JX

DigiKey Part Number
Y10470TR-ND - Tape & Reel (TR)
Y10470CT-ND - Cut Tape (CT)
Y10470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V470JX
Description
RES ARRAY 4 RES 47 OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V470JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
31mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Concave, Long Side Terminals
Resistance (Ohms)
47
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741C083470JPCTS Resistor Products83,43260-741C083470JPCT-NDFr.0.09000Upgrade
In-Stock: 51,211
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06800Fr.0.68
25Fr.0.05680Fr.1.42
50Fr.0.05000Fr.2.50
100Fr.0.04420Fr.4.42
250Fr.0.03772Fr.9.43
500Fr.0.03372Fr.16.86
1,000Fr.0.03030Fr.30.30
5,000Fr.0.02420Fr.121.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02265Fr.226.50
20,000Fr.0.02093Fr.418.60
30,000Fr.0.02004Fr.601.20
50,000Fr.0.01903Fr.951.50
70,000Fr.0.01844Fr.1,290.80
100,000Fr.0.01785Fr.1,785.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891