LN41YPH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: Fr.0.25584
Datasheet

Similar


Rohm Semiconductor
In Stock: 22,024
Unit Price: Fr.0.41000
Datasheet

Similar


Kingbright
In Stock: 29,863
Unit Price: Fr.0.17000
Datasheet
Amber LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN41YPH

DigiKey Part Number
P372-ND
Manufacturer
Manufacturer Product Number
LN41YPH
Description
LED AMBER 5MM T/H
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes