Direct



ABM4H-A-T20 | |
|---|---|
DigiKey Part Number | 298-18810-ND |
Manufacturer | |
Manufacturer Product Number | ABM4H-A-T20 |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Category | Size / Dimension 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH, H Ties |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color White |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM4H-A-T | Panduit Corp | 0 | 298-12096-ND | Fr.1.91500 | Direct |
| ABM4H-AT-T0 | Panduit Corp | 0 | 298-12098-ND | Fr.2.20500 | Direct |



