T70BIW10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T70BIW10

DigiKey Part Number
T70BIW10-ND
Manufacturer
Manufacturer Product Number
T70BIW10
Description
WIRE DUCT SOLID BASE SCREW 10'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Duct White, Off Solid (Raceway), Base Screw 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
1.770" (44.96mm)
Length
10.00' (3.05m)
Width
4.071" (103.40mm)
Mounting Type
Screw
Features
Impact Resistant, Tamper Resistant
Material
Poly-Vinyl Chloride (PVC)
Color
White, Off
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.52.46000Fr.52.46
10Fr.48.77300Fr.487.73
25Fr.47.37640Fr.1,184.41
60Fr.46.07667Fr.2,764.60
120Fr.45.07167Fr.5,408.60
300Fr.43.77403Fr.13,132.21
540Fr.42.96004Fr.23,198.42
1,020Fr.42.09501Fr.42,936.91
Manufacturers Standard Package
Unit Price without VAT:Fr.52.46000
Unit Price with VAT:Fr.56.70926