
T70CWH8 | |
|---|---|
DigiKey Part Number | T70CWH8-ND |
Manufacturer | |
Manufacturer Product Number | T70CWH8 |
Description | COVER RACEWAY PWR WHT 8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 8.000' (2438.40mm, 96.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type T-70, TG-70, Twin70 | |
Height | 0.360" (9.14mm) | |
Width | 2.760" (70.10mm) | |
Length | 8.000' (2438.40mm, 96.00") | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.26.69000 | Fr.26.69 |
| 10 | Fr.24.82100 | Fr.248.21 |
| 25 | Fr.24.11120 | Fr.602.78 |
| 96 | Fr.23.10469 | Fr.2,218.05 |
| 192 | Fr.22.60146 | Fr.4,339.48 |
| 288 | Fr.22.31194 | Fr.6,425.84 |
| 576 | Fr.21.82477 | Fr.12,571.07 |
| 1,056 | Fr.21.40695 | Fr.22,605.74 |
| 2,592 | Fr.20.80160 | Fr.53,917.75 |
| Unit Price without VAT: | Fr.26.69000 |
|---|---|
| Unit Price with VAT: | Fr.28.85189 |


