Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP120RD | |
|---|---|
DigiKey Part Number | UTP28SP120RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP120RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 120.00' (36.58m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 120.00' (36.58m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP115RD | Panduit Corp | 0 | UTP28SP115RD-ND | Fr.72.12800 | Parametric Equivalent |
| UTP28SP125RD | Panduit Corp | 0 | UTP28SP125RD-ND | Fr.77.22500 | Parametric Equivalent |
| UTP28SP35MRD | Panduit Corp | 0 | UTP28SP35MRD-ND | Fr.72.03600 | Parametric Equivalent |
| UTPSP35MRDY | Panduit Corp | 0 | UTPSP35MRDY-ND | Fr.73.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.74.68500 | Fr.746.85 |
| Unit Price without VAT: | Fr.74.68500 |
|---|---|
| Unit Price with VAT: | Fr.80.73449 |





