UTP28SP35MRD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: Fr.69.56700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: Fr.72.12800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: Fr.74.68500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: Fr.73.43000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 114.83' (35.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP35MRD

DigiKey Part Number
UTP28SP35MRD-ND
Manufacturer
Manufacturer Product Number
UTP28SP35MRD
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 114.83' (35.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
114.83' (35.00m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Red
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28SP110RDPanduit Corp0UTP28SP110RD-NDFr.69.56700Parametric Equivalent
UTP28SP115RDPanduit Corp0UTP28SP115RD-NDFr.72.12800Parametric Equivalent
UTP28SP120RDPanduit Corp0UTP28SP120RD-NDFr.74.68500Parametric Equivalent
UTPSP35MRDYPanduit Corp0UTPSP35MRDY-NDFr.73.43000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.72.03600Fr.720.36
Unit Price without VAT:Fr.72.03600
Unit Price with VAT:Fr.77.87092