
1SMA5930_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMA5930_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5930_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5930_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5930_R1_00001 |
Description | DIODE ZENER 16V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | Fr.0.06063 | Fr.109.13 |
3,600 | Fr.0.05438 | Fr.195.77 |
5,400 | Fr.0.05119 | Fr.276.43 |
9,000 | Fr.0.04760 | Fr.428.40 |
12,600 | Fr.0.04547 | Fr.572.92 |
18,000 | Fr.0.04341 | Fr.781.38 |
45,000 | Fr.0.03886 | Fr.1,748.70 |
90,000 | Fr.0.03606 | Fr.3,245.40 |
180,000 | Fr.0.03420 | Fr.6,156.00 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |