MMSZ5251A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 2,327
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.05483
Zener Diode 22 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5251A-AU_R1_000A1

DigiKey Part Number
3757-MMSZ5251A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMSZ5251A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMSZ5251A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5251A-AU_R1_000A1
Description
DIODE ZENER 22V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
29 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5251A_R1_00001Panjit International Inc.2,3273757-MMSZ5251A_R1_00001CT-NDFr.0.12000Parametric Equivalent
AMMSZ5251A-HFComchip Technology0641-AMMSZ5251A-HFTR-NDFr.0.05483Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,197,000Fr.0.01224Fr.14,651.28
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296