SMF10A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.06667
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.05859
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.08889
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.05940
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,081
Unit Price: Fr.0.45000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.07325
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.09465
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.14656

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: Fr.0.04164
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 11,949
Unit Price: Fr.0.16000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10,075
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2,949
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,356
Unit Price: Fr.0.34000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

SMF10A-AU_R1_000A1

DigiKey Part Number
3757-SMF10A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF10A-AU_R1_000A1
Description
TVS DIODE 10VWM 17VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
11.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,250,000Fr.0.05580Fr.125,550.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05580
Unit Price with VAT:Fr.0.06032