Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7388-20 | |
|---|---|
DigiKey Part Number | 6099-PE7388-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7388-20 |
Description | 20 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.370.38000 | Fr.370.38 |
| 10 | Fr.329.41400 | Fr.3,294.14 |
| Unit Price without VAT: | Fr.370.38000 |
|---|---|
| Unit Price with VAT: | Fr.400.38078 |








