
PE7438-7 | |
---|---|
DigiKey Part Number | 6099-PE7438-7-ND |
Manufacturer | |
Manufacturer Product Number | PE7438-7 |
Description | 7DB ATTN BNC 2W 4GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 4 GHz 75 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Package / Case | BNC In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.106.78000 | Fr.106.78 |
10 | Fr.94.15000 | Fr.941.50 |
25 | Fr.89.78080 | Fr.2,244.52 |
Unit Price without VAT: | Fr.106.78000 |
---|---|
Unit Price with VAT: | Fr.115.42918 |