1212689 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Tempo Communications
In Stock: 15
Unit Price: Fr.53.07000
Datasheet
1212689
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212689

DigiKey Part Number
277-8054-ND
Manufacturer
Manufacturer Product Number
1212689
Description
TOOL HAND CRIMPER 10-24AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
10-24 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes