2963983
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2963983
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2963983

DigiKey Part Number
277-9491-ND
Manufacturer
Manufacturer Product Number
2963983
Description
RELAY SAFETY 3PST 6A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2963983 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
-
Termination Style
Spring Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
50 ms
Release Time
20 ms
Operating Temperature
-20°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Coil Current
125 mA
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.307.46000Fr.307.46
Manufacturers Standard Package
Unit Price without VAT:Fr.307.46000
Unit Price with VAT:Fr.332.36426