Parametric Equivalent
Parametric Equivalent

Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 15.00mm x 15.00mm |
Packaging Bulk | Illumination Illuminated |
Part Status Obsolete | Illumination Type, Color LED, Green |
Circuit SPST-NO | Operating Force 296gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.1A @ 35VAC/DC | Switch Travel 0.50mm |
Actuator Type Square Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.14.200.012/0000 | RAFI | 0 | 1715-3.14.200.012/0000-ND | Fr.11.30563 | Parametric Equivalent |
| 3.14.200.903/0000 | RAFI | 0 | 1715-3.14.200.903/0000-ND | Fr.11.30563 | Parametric Equivalent |


