RAC05-15SC/W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 52
Unit Price: Fr.10.35000
Datasheet
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC05-15SC/W

DigiKey Part Number
945-3322-ND
Manufacturer
Manufacturer Product Number
RAC05-15SC/W
Description
AC/DC CONVERTER 15V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-15SC/W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
76%
Part Status
Obsolete
Operating Temperature
-25°C ~ 75°C (With Derating)
Type
Enclosed
Features
DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
Voltage - Output 1
15V
Approval Agency
CE, cURus
Current - Output 1
340 mA
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC05-15SK/277/WRecom Power52RAC05-15SK/277/W-NDFr.10.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes