AT25DN011-XMHF-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.56705
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,946
Unit Price: Fr.0.96000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.61634
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,953
Unit Price: Fr.0.59000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.73881
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,074
Unit Price: Fr.0.99000
Datasheet
RM24C256C-LTAI-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DN011-XMHF-B

DigiKey Part Number
AT25DN011-XMHF-B-ND
Manufacturer
Manufacturer Product Number
AT25DN011-XMHF-B
Description
IC FLASH 1MBIT SPI 104MHZ 8TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 104 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25DN011-XMHF-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 1.75ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
8,000Fr.0.36775Fr.2,942.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.36775
Unit Price with VAT:Fr.0.39754