Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL3150EIBZ-T | |
|---|---|
DigiKey Part Number | ISL3150EIBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL3150EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3150EIBZ-T Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 115Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3150EIBZ-T7A | Renesas Electronics Corporation | 1 | ISL3150EIBZ-T7ACT-ND | Fr.2.23000 | Parametric Equivalent |
| ISL83080EIBZ-T | Renesas Electronics Corporation | 2,405 | ISL83080EIBZ-TCT-ND | Fr.1.82000 | Parametric Equivalent |
| MAX13080ECSD+ | Analog Devices Inc./Maxim Integrated | 178 | MAX13080ECSD+-ND | Fr.5.45000 | Similar |
| MAX13080ECSD+T | Analog Devices Inc./Maxim Integrated | 2,260 | 175-MAX13080ECSD+TCT-ND | Fr.5.45000 | Similar |
| MAX13080EESD+ | Analog Devices Inc./Maxim Integrated | 55 | MAX13080EESD+-ND | Fr.5.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.88775 | Fr.2,219.38 |
| Unit Price without VAT: | Fr.0.88775 |
|---|---|
| Unit Price with VAT: | Fr.0.95966 |



