
ISL3150EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL3150EIBZ-T7ATR-ND - Tape & Reel (TR) ISL3150EIBZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL3150EIBZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 115Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3150EIBZ | Renesas Electronics Corporation | 2,282 | 20-ISL3150EIBZ-ND | Fr.1.82000 | MFR Recommended |
| ISL3150EIBZ-T | Renesas Electronics Corporation | 0 | ISL3150EIBZ-T-ND | Fr.0.88775 | Parametric Equivalent |
| ISL83080EIBZ-T | Renesas Electronics Corporation | 2,405 | ISL83080EIBZ-TCT-ND | Fr.1.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.23000 | Fr.2.23 |
| Unit Price without VAT: | Fr.2.23000 |
|---|---|
| Unit Price with VAT: | Fr.2.41063 |

