ISL32450EIUZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 495
Unit Price: Fr.5.80000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 322
Unit Price: Fr.6.66000
Datasheet
ISL6745AAUZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32450EIUZ-T

DigiKey Part Number
ISL32450EIUZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32450EIUZ-T
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL32450EIUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types