R5F565NEDGFB#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.5.96106

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 179
Unit Price: Fr.9.50000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.6.24421

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 60
Unit Price: Fr.9.92000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 180
Unit Price: Fr.9.92000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.6.52710
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 10
Unit Price: Fr.10.34000
Datasheet
144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F565NEDGFB#10

DigiKey Part Number
559-R5F565NEDGFB#10-ND
Manufacturer
Manufacturer Product Number
R5F565NEDGFB#10
Description
IC MCU 32BIT 2MB FLASH 144LFQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv2 RX65N Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
111
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 29x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Tray
QuantityUnit PriceExt Price
480Fr.6.24421Fr.2,997.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.24421
Unit Price with VAT:Fr.6.74999