Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLP535150.000000X | |
|---|---|
DigiKey Part Number | 800-XLP535150.000000XTR-ND - Tape & Reel (TR) 800-XLP535150.000000XCT-ND - Cut Tape (CT) 800-XLP535150.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLP535150.000000X |
Description | XTAL OSC XO 150.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUP535150.000000X | Renesas Electronics Corporation | 0 | 800-XUP535150.000000XCT-ND | Fr.2.65000 | Parametric Equivalent |
| SIT9120AC-1C3-33E150.000000 | SiTime | 0 | 1473-SIT9120AC-1C3-33E150.000000-ND | Fr.6.29000 | Parametric Equivalent |
| SIT9121AC-1C3-33E150.000000 | SiTime | 0 | 1473-SIT9121AC-1C3-33E150.000000-ND | Fr.6.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.17000 | Fr.2.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.41350 | Fr.1,413.50 |
| Unit Price without VAT: | Fr.2.17000 |
|---|---|
| Unit Price with VAT: | Fr.2.34577 |



